PDP SEO Portlet

UC2844BNG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC2844BNG
Secondary Manufacturer Part#: UC2844BNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
48 %
Through Hole
1
8
1
No
-25 to 85 °C
85 °C
-25 °C
8PDIP
8
Single Ended Controller
9.27 x 6.35 x 5.33 mm
No
PDIP
36 V
11.5 V
500 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.31851
100+
$0.31688
200+
$0.3061
400+
$0.30398
800+
$0.3024