PDP SEO Portlet

UC2844BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: UC2844BDR2G
Secondary Manufacturer Part#: UC2844BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
14
1
No
-25 to 85 °C
85 °C
-25 °C
14SOIC
14
Single Ended Controller
8.75 x 4 x 1.5 mm
No
SOIC
36 V
11.5 V
500 kHz
52 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.2204
10000+
$0.2146
20000+
$0.2134
40000+
$0.2123
80000+
$0.2112