PDP SEO Portlet

UC2842BNG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC2842BNG
Secondary Manufacturer Part#: UC2842BNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
96 %
0 %
50 ns
Matte Tin
96 %
Through Hole
1
8
1
No
-25 to 85 °C
85 °C
-25 °C
8PDIP
8
Single Ended Controller
9.27 x 6.35 x 5.33 mm
No
PDIP
30 V
11 V
500 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.3234
100+
$0.32175
200+
$0.30766
400+
$0.30398
800+
$0.3024