PDP SEO Portlet

UC2842BD1R2G

High Performance Current Mode PWM Controller

Manufacturer:onsemi
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: UC2842BD1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Compensation
  • Latching PWM for Cycle-By-Cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage Lockout
  • High Current Totem Pole Output
  • Undervoltage Lockout with Hysteresis
  • Low Startup and Operating Current
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
96 %
0 %
null
Surface Mount
1 Channel
null
85 °C
-25 °C
null
null
null
30 V
11 V
500 kHz
null
52 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.235
2500+
$0.235
5000+
$0.22882
10000+
$0.22584
20000+
$0.22295
40000+
$0.21469
SubTotal:
$587.50