PDP SEO Portlet

UAA2016DG

Zero Voltage Switch Power Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: UAA2016DG
Secondary Manufacturer Part#: UAA2016DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UAA2016 is designed to drive triacs with the Zero Voltage technique which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons.A built-in digital sawtooth waveform permits proportional temperature regulation action over a +/-1°C band around the set point. For energy savings there is a programmable temperature reduction function, and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature (i.e. defrost) application is also possible. In applications where high hysteresis is needed, its value can be adjusted up to 5°C around the set point. All these features are implemented with a very low external component count.

  • Zero Voltage Switch for Triacs, up to 2.0 kW (MAC212A8)
  • Direct AC Line Operation
  • Proportional Regulation of Temperature over a 1°C Band
  • Programmable Temperature Reduction
  • Preset Temperature (i.e. Defrost)
  • Sensor Failsafe
  • Adjustable Hysteresis
  • Low External Component Count

Technical Attributes

Find Similar Parts

Description Value
SOIC N
8
-20 to 85 °C
5 x 4 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:882  Mult:98  
USD $:
882+
$0.883
1764+
$0.83527
3528+
$0.81329
7056+
$0.79244
14112+
$0.77262