TS393DR2G
Comparator, Dual, CMOS, 16 V Supply ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS393DR2G
Secondary Manufacturer Part#: TS393DR2G
- RoHS 10 Compliant
- Tariff Charges
The TS393 is a micropower CMOS dual voltage comparator. It features extremely low consumption of 6 µA typical per comparator and operates over a wide temperature range of T = -40 to 125°C. The TS393 is available in an SOIC-8 package. NCV2393 is the automotive qualified version of TS393.
- Extremely Low Supply Current: 6 µA Typical Per Channel
- Wide Supply Range: 2.7 to 16 V
- Extremely Low Input Bias Current: 1 pA Typical
- Extremely Low Input Offset Current: 1 pA Typical
- Input Common Mode Range Includes VSS
- High Input Impedance: 1012 O
- Pin-to-Pin Compatibility with Dual Bipolar LM393
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2.7 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.7V to 16V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |