PDP SEO Portlet

TLV431BLPRPG

Manufacturer:onsemi
Avnet Manufacturer Part #: TLV431BLPRPG
Secondary Manufacturer Part#: TLV431BLPRPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
16 V
Matte Tin
18 V
Through Hole
3
-40 to 85 °C
85 °C
-40 °C
20 mA
1.24 to 16 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
1.246 V
1.234 V
Industrial
TO-92
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107