TLV431ASN1T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TLV431ASN1T1G
Secondary Manufacturer Part#: TLV431ASN1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 1 % | ||
| 16 V | ||
| Matte Tin | ||
| 260 | ||
| 18 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20 mA | ||
| 1.24 to 16 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.94 mm | ||
| TLV431 Series | ||
| No | ||
| Adjustable | ||
| 1.252 V | ||
| 1.228 V | ||
| Industrial | ||
| SOT-23 | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |