TLV431ALPREG
Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage References
Avnet Manufacturer Part #: TLV431ALPREG
- RoHS 10 Compliant
- Tariff Charges
- Voltage Reference Tolerance +/-1.0% for A Series, +/-0.5% for B Series and +/-0.2% for C Series
- Sharp Low Current Turn-On Characteristic
- Low Dynamic Output Impedance of 0.20 ? from 100 µA to 20 mA
- Programmable Output Voltage Range of 1.24 V to 16 V
- Wide Operating Current Range of 50 µA to 20 mA
- Micro Miniature TSOP-5, SOT-23-3 and TO-92 Packages
- These are Pb-Free and Halide-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| 16 V | ||
| -40 °C | ||
| Shunt - Adjustable | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| 1.228 V | ||
| 1.252 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |