PDP SEO Portlet

TLV271SN1T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: TLV271SN1T1G
Secondary Manufacturer Part#: TLV271SN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00015@5V uA
5@5V mV
Surface Mount
MSL 1 - Unlimited
1
±8|16|±1.35|±3|±5 V
-40 to 105 °C
5TSOP
5
Single|Dual
3 x 1.5 x 1 mm
No
Rail to Rail Output
TSOP
2.7V to 16V
General Purpose Amplifier
3 MHz
2.6@5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46243
6000+
$0.43743
12000+
$0.42592
24000+
$0.415
48000+
$0.40462