PDP SEO Portlet

TL594CDR2G

PWM Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: TL594CDR2G
Secondary Manufacturer Part#: TL594CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL594 PWM Controller incorporates all the functions required in the construction of a pulse width modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the systems engineer the flexibility to tailor the power-supply control circuitry to a specific application.The TL594 PWM Controller contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5-V regulator with a precision of 1.5%, an undervoltage lockout control circuit, and output control circuitry.The error amplifiers have a common-mode voltage range of -0.3 V to VCC-2 V. The DTC comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can be used to drive the common circuitry in synchronous multiple-rail power supplies.The uncommitted output transistors provide either common-emitter or emitter-follower output capability. Each device provides for push-pull or single-ended output operation, with selection by means of the output-control function. The architecture of these devices prohibits the possibility of either output being pulsed twice during push-pull operation. The undervoltage lockout control circuit locks the outputs off until the internal circuitry is operational.The TL594CD, CN, CDTB are characterized for operation from -40°C to 85°C.

  • PWM Buck Controller Configuration
  • Variable Frequency Operation (up to 300 KHz)
  • Complete Pulse Width Modulation Control Circuitry
  • On-Chip Oscillator with Master or Slave Operation
  • On-Chip Error Amplifiers
  • On-Chip 5.0 V Reference, 1.5% Accuracy
  • Adjustable Deadtime Control
  • Uncommitted Output Transistors Rated to 500 mA Source or Sink
  • Output Control for Push-Pull or Single-Ended Operation
  • Undervoltage Lockout
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
50 %
40 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
16
2
No
5.5 V
-40 to 85 °C
85 °C
-40 °C
16SOIC
16
Double Ended Controller
10 x 4 x 1.5 mm
No
SOIC
40 V
7 V
300 kHz
1 kHz
40 kHz
No
Flyback, Forward, Forward
100 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.42568
5000+
$0.41447
10000+
$0.40909
20000+
$0.40385
40000+
$0.38889