PDP SEO Portlet

TL431IDMR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431IDMR2G
Secondary Manufacturer Part#: TL431IDMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
100 mA
2.495 to 36 V
8Micro
8
3 x 3 x 0.95 mm
No
Adjustable
2.55 V
2.44 V
Micro
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.13916
16668+
$0.13845
33336+
$0.13774
66672+
$0.13703
133344+
$0.13632