PDP SEO Portlet

TL431CLP

Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431CLP
Secondary Manufacturer Part#: TL431CLP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431CLP is a three-terminal adjustable precision Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2O. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. The TL431CLP device is offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1% and 2%, for the B, A and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range.

  • 0.5% (B grade), 1% (A grade) and 2% (standard grade) reference voltage tolerance at 25°C
  • Vref to 36V adjustable output voltage
  • Low output noise
  • 0.2O typical output impedance
  • 1 to 100mA sink-current capability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: