PDP SEO Portlet

TL431CDMR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431CDMR2G
Secondary Manufacturer Part#: TL431CDMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
8Micro
8
3 x 3 x 0.95 mm
No
Adjustable
2.55 V
2.44 V
Micro
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.10217
14286+
$0.10165
28572+
$0.10114
57144+
$0.10062
114288+
$0.1001