PDP SEO Portlet

TL431CDG

Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431CDG
Secondary Manufacturer Part#: TL431CDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431 series Programmable Precision Reference feature low output noise voltage. The TL431A, B integrated circuit is programmable shunt regulator diode. This monolithic IC voltage reference operates as a low temperature coefficient zener which is programmable from Vref to 36V with two external resistors. This device exhibits a wide operating current range of 1 to 100mA with a typical dynamic impedance of 0.22O. The characteristics of this reference make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies and op amp circuitry. The 2.5V reference makes it convenient to obtain a stable reference from 5V logic supplies and since the TL431A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.

  • Temperature compensated for operation over the full temperature range
  • Low output noise voltage

Technical Attributes

Find Similar Parts

Description Value
2.2 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
8SOIC N
8
5 x 4 x 1.5 mm
No
Adjustable
2.55 V
2.44 V
SOIC N
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.1755
7694+
$0.1716
15388+
$0.1677
30776+
$0.1638
61552+
$0.1599