TL431CD
V-REF ADJUSTABLE 2.495V TO 36V 100MA 8SOP
- RoHS 10 Compliant
- Tariff Charges
The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2O. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
- Low output noise
- 0.2O Typical output impedance
- 1 to 100mA Sink-current capability
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |