PDP SEO Portlet

TL431BILPRAG

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431BILPRAG
Secondary Manufacturer Part#: TL431BILPRAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.4 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
-40 to 85 °C
85 °C
-40 °C
100 mA
2.495 to 36 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
2.505 V
2.485 V
TO-92
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12162
4000+
$0.11842
8000+
$0.11688
16000+
$0.11538
32000+
$0.11136