PDP SEO Portlet

TL431BCLPREG

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431BCLPREG
Secondary Manufacturer Part#: TL431BCLPREG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.4 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
2.505 V
2.485 V
TO-92
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.11108
14286+
$0.11052
28572+
$0.10996
57144+
$0.1094
114288+
$0.10883