PDP SEO Portlet

TL431BCLPG

Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431BCLPG
Secondary Manufacturer Part#: TL431BCLPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431, A, B integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage erences operate as a low temperature coefficient zener which is programmable from V to 36 V with two external resistors. These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 . The characteristics of these erences make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V erence makes it convenient to obtain a stable erence from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.

  • Programmable Output Voltage to 36 V
  • Voltage Reference Tolerance:+/- 0.4%, Typ @ 25°C (TL431B)
  • Low Dynamic Output Impedance, 0.22 W Typical
  • Sink Current Capability of 1.0 mA to 100 mA
  • Equivalent Full-Range Temperature Coefficient of 50 ppm/ °C Typical
  • Temperature Compensated for Operation over Full Rated Operating Temperature Range
  • Low Output Noise Voltage
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
0.4 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
2.505 V
2.485 V
TO-92
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.14593
11112+
$0.14519
22224+
$0.14445
44448+
$0.14372
88896+
$0.14298