PDP SEO Portlet

TL431AILPRAG

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431AILPRAG
Secondary Manufacturer Part#: TL431AILPRAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
-40 to 85 °C
85 °C
-40 °C
100 mA
2.495 to 36 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
2.52 V
2.47 V
TO-92
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1485
9092+
$0.1452
18184+
$0.1419
36368+
$0.1386
72736+
$0.1353