PDP SEO Portlet

TL431AIDMR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431AIDMR2G
Secondary Manufacturer Part#: TL431AIDMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
100 mA
2.495 to 36 V
8Micro
8
3 x 3 x 0.95 mm
No
Adjustable
2.52 V
2.47 V
Micro
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.21374
7694+
$0.21266
15388+
$0.21158
30776+
$0.2105
61552+
$0.20942