PDP SEO Portlet

TL431AIDG

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431AIDG
Secondary Manufacturer Part#: TL431AIDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
100 mA
2.495 to 36 V
8SOIC N
8
5 x 4 x 1.5 mm
No
Adjustable
2.52 V
2.47 V
SOIC N
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  10906.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$0.13585
196+
$0.1311
392+
$0.1292
784+
$0.1273
1568+
$0.1254