PDP SEO Portlet

TL431ACLPG

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431ACLPG
Secondary Manufacturer Part#: TL431ACLPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
2.52 V
2.47 V
TO-92
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123