PDP SEO Portlet

TL431ACDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: TL431ACDR2G
Secondary Manufacturer Part#: TL431ACDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
8SOIC N
8
5 x 4 x 1.5 mm
No
Adjustable
2.52 V
2.47 V
SOIC N
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13185
5000+
$0.12724
10000+
$0.12539
20000+
$0.12355
40000+
$0.1217