PDP SEO Portlet

TL331VSN4T3G

Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: TL331VSN4T3G
Secondary Manufacturer Part#: TL331VSN4T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Power Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
0.6@30V mA
3.3 V
-40 to 125 °C
Open Collector
5TSOP
5
Single
3.15 x 1.65 x 1 mm
No
Automotive
TSOP
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.29018
5556+
$0.2887
11112+
$0.28722
22224+
$0.28574
44448+
$0.28426