TL331VSN4T1G
Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TL331VSN4T1G
Secondary Manufacturer Part#: TL331VSN4T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CMOS, DTL, ECL, TTL, Open Collector | ||
| Low Power | ||
| TSOP | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| Single & Dual Supply | ||
| AEC-Q100 | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |