PDP SEO Portlet

TL331SN4T3G

Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: TL331SN4T3G
Secondary Manufacturer Part#: TL331SN4T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL331SN4T3G is a TL331 single channel, open collector, low power, wide supply range comparator. The input common-mode voltage range includes ground, even when operated from a single power supply voltage.

  • Low supply current is 0.5mA typical
  • Input bias current is -25nA typ at Vs=+5.0V, At TA = +25°C
  • Input offset voltage is 1mV typ at VCM = 0 to VCC-1.5V, Vo = 1.4V, RS = 0 ohm, VS = 5V to 30V
  • Input offset current is 5nA typical at Vs=+5.0V, At TA = +25°C
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, CMOS compatible devices
  • Low output saturation voltage: 150mV typ at IO = 4mA
  • Output sink current is 16mA typ at VID = -1 V, VO = 1.5V, Vs=+5.0V, At TA = +25°C
  • TSOP-5 package
  • Junction temperature is 150°C

Technical Attributes

Find Similar Parts

Description Value
Comparator Output Type
Comparator Type
IC Case / Package
IC Mounting
MSL 1 - Unlimited
125 °C
-40 °C
Power Supply Type
Product Range
Supply Voltage Max V
Supply Voltage Min V
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04802
6000+
$0.04778
12000+
$0.04753
24000+
$0.04728
48000+
$0.04704