PDP SEO Portlet

TIP42G

PNP Bipolar Power Transistor 100 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP42G
Secondary Manufacturer Part#: TIP42G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP42G is a -40V PNP complementary silicon Bipolar Power Transistor designed for general purpose amplifier and switching applications. The TIP41 (NPN) and TIP42 (PNP) are complementary devices.

  • High current gain - bandwidth
  • Epoxy meets UL94V-0 flammability rating
  • 60VDC Minimum collector-emitter sustaining voltage (VCEO (sus))
  • 1.5V Maximum collector-emitter saturation voltage (VCE (sat))
  • -40VDC Collector to base voltage (VCBO)
  • -5VDC Emitter to base voltage (VEBO)
  • -10ADC Peak collector current
  • 2ADC Base current (IB)
  • 1.67°C/W Thermal resistance, junction to case
  • 57°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
40 V
6 A
15
3
150 °C
2 W
2N5550 Series
TO-220
Through Hole
PNP
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.3105
4348+
$0.3036
8696+
$0.2967
17392+
$0.2898
34784+
$0.2829