TIP42CTU
PNP Bipolar Power Transistor 100 V. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP42CTU
Secondary Manufacturer Part#: TIP42CTU
- RoHS 10 Compliant
- Tariff Charges
The TIP42CTU is a PNP Epitaxial Silicon Transistor offers -40V collector-base voltage and -6A collector current. It is designed for use in medium power linear switching applications.
- Complementary to TIP41 series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 6 A | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 65 | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |