PDP SEO Portlet

TIP42AG

PNP Bipolar Power Transistor 60 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP42AG
Secondary Manufacturer Part#: TIP42AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications.

  • Collector-Emitter Sustaining Voltage 60 V
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
70 V
2 A
300
3
200 °C
1 W
TO-92
Through Hole
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1600  Mult:50  
USD $:
1600+
$0.42324
3200+
$0.4121
6400+
$0.40675
12800+
$0.40154
25600+
$0.38667