PDP SEO Portlet

TIP41BG

NPN Bipolar Power Transistor 80 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP41BG
Secondary Manufacturer Part#: TIP41BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications.

  • Collector-Emitter Sustaining Voltage 80 V
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
80 V
6 A
15
3
150 °C
65 W
TO-220
Through Hole
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2100  Mult:50  
USD $:
2100+
$0.32778
4200+
$0.3205
8400+
$0.31321
16800+
$0.30593
33600+
$0.29864