PDP SEO Portlet

TIP41AG

25 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP41AG
Secondary Manufacturer Part#: TIP41AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications.

  • Collector-Emitter Sustaining Voltage 60 V
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
60 V
6 A
15
3
150 °C
65 W
TO-220
Through Hole
NPN
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2084  Mult:1  
USD $:
2084+
$0.324
4168+
$0.3168
8336+
$0.3096
16672+
$0.3024
33344+
$0.2952