PDP SEO Portlet

TIP36AG

25 A, 60 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP36AG
Secondary Manufacturer Part#: TIP36AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications.

  • Collector-Emitter Sustaining Voltage 60 V
  • 25 A Collector Current
  • Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
  • Excellent DC Gain hFE = 40 Typ @ 15 A
  • High Current Gain Bandwidth Product
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
60 V
25 A
25
3
150 °C
125 W
TO-218AC
Through Hole
PNP
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:390  Mult:30  
USD $:
390+
$1.775
780+
$1.72829
1560+
$1.70584
3120+
$1.68397
6240+
$1.6216