TIP32BG
Bipolar (BJT) Single Transistor, PNP, 80 V, 3 A, 40 W, TO-220, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP32BG
Secondary Manufacturer Part#: TIP32BG
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications.
- Collector - Emitter Voltage 80 V
- High Current Gain Bandwidth Product
fT = 3.0 MHz (min) @ IC = 500 mAdc - Compact TO-220 Package
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 3 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TIPxxx | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |