TIP31BG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP31BG
Secondary Manufacturer Part#: TIP31BG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 3 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TO-220AB | ||
| Through Hole | ||
| NPN | ||
| 340 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |