TIP3055G
15 A, 60 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP3055G
Secondary Manufacturer Part#: TIP3055G
- RoHS 10 Compliant
- Tariff Charges
The TIP3055G is a 60V Silicon NPN Bipolar Complementary Power Transistor designed for general purpose switching and amplifier applications.
- Excellent safe operating area
- DC Current gain(hFE = 20 to 70 at Ic = 4ADC)
- Collector-emitter saturation voltage(Vce (sat) = 1.1VDC maximum at Ic = 4ADC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 15 A | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| 90 W | ||
| TIPxxx | ||
| TO-247 | ||
| Through Hole | ||
| NPN | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |