TIP2955G
10 A, 100 V PNP Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The TIP2955G is a PNP Complementary Silicon Power Transistor designed for general-purpose switching and amplifier applications.
- Excellent safe operating area
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 1.5 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 90 W | ||
| TIPxxx | ||
| SOT-93 | ||
| Through Hole | ||
| PNP | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |