PDP SEO Portlet

TIP147TU

10 A, 100 V PNP Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP147TU
Secondary Manufacturer Part#: TIP147TU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low frequency switching applications.

  • High DC Current Gain
    Min hFE = 1000 @ IC
    = 5 A, VCE = 4 V
  • Collector-Emitter Sustaining Voltage @ 30 mA
    VCEO(sus) = 100 Vdc (Min)
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistor
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
100
10
1000
3
150 °C
125
TO-3P
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:450  
USD $: