TIP142G
10 A, 100 V NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The TIP142G is a 100V NPN complementary silicon Darlington Power Transistor designed for general purpose amplifier and low frequency switching applications. It has monolithic construction with built-in base-emitter shunt resistor. The TIP142 (NPN) and TIP147 (PNP) are complementary devices.
- High DC current gain
- 100VDC Minimum collector-emitter sustaining voltage (VCEO (sus))
- 100VDC Collector to base voltage (VCBO)
- 5VDC Emitter to base voltage (VEBO)
- 1°C/W Thermal resistance, junction to case
- 35.7°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 10 A | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 125 W | ||
| TIP142 Series | ||
| TO-247 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |