PDP SEO Portlet

TIP121G

Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP121G
Secondary Manufacturer Part#: TIP121G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low-speed switching applications.

  • High DC Current Gain -hFE = 2500 (typ) @ IC = 4.0 Adc
  • Collector-Emitter Sustaining Voltage @ 100 mA
    VCEO(sus) = 80 Vdc (Min)
  • Low Collector-Emitter Saturation Voltage
    VCE(sat) = 2.0 Vdc(Max) @ IC= 3.0 Adc
    = 4.0 Vdc(Max) @ IC= 5.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
80
5
1000
3
150 °C
65
TO-220AB
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1700  Mult:50  
USD $:
1700+
$0.39905
3400+
$0.38855
6800+
$0.38351
13600+
$0.37859
27200+
$0.36457