PDP SEO Portlet

TIP112G

Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 100 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP112G
Secondary Manufacturer Part#: TIP112G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.

  • High DC Current Gain -hFE = 2500 (typ) @ Ic = 1.0 Adc
  • Collector-Emitter Sustaining Voltage @ 30 mA
    VCEO(sus) = 100 Vdc (Min)
  • Low Collector-Emitter Saturation Voltage
    VCE(sat) = 2.5 Vdc(Max) @ IC= 2.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
100
2
1000
3
150 °C
50
TO-220AB
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  390.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.42185
100+
$0.4071
200+
$0.4012
400+
$0.3953
800+
$0.3894