PDP SEO Portlet

TIP107G

Darlington Transistor, Darlington, PNP, 3 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: TIP107G
Secondary Manufacturer Part#: TIP107G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP107G is a 8A PNP bipolar power Darlington Transistor designed for general-purpose amplifier and low speed switching applications.

  • Complementary device
  • Monolithic construction with built-in base-emitter shunt resistors

Technical Attributes

Find Similar Parts

Description Value
100 V
8 A
1000
3
150 °C
80 W
TIP107 Series
TO-220
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.46189
100+
$0.44574
200+
$0.43928
400+
$0.43282
800+
$0.42636