PDP SEO Portlet

TIL113M

6-pin DIP Photodarlington Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: TIL113M
Secondary Manufacturer Part#: TIL113M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIL113M have a gallium arsenide infrared emitter opti-cally coupled to a silicon planar photodarlington.

  • High Sensitivity to Low Input Drive Current
  • Meets or Exceeds All JEDEC Registered Specifications
  • Safety and Regulatory Approvals: - UL1577, 4,170 VACRMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
1.2 V
80 mA
Matte Tin
260 °C
150 mA
30 V
300@10mA %
4170 Vrms
Through Hole
1
-40 to 100 to 100 °C
DC
6PDIP
6
8.51 x 6.35 x 3.53 mm
3 V
Extended Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.1946
8000+
$0.18947
16000+
$0.18701
32000+
$0.18462
64000+
$0.17778