TCA0372DWR2G
Operational Amplifier, 1 A, Dual ID = 5.0 mA ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TCA0372DWR2G
Secondary Manufacturer Part#: TCA0372DWR2G
- RoHS 10 Compliant
- Tariff Charges
The TCA0372DWR2G is a dual power Operational Amplifier for use with sensor interface. The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifier and power supplies. No dead-band crossover distortion provides better performance for driving coils.
- Excellent gain and phase margins
- Common-mode input includes ground
- Zero dead-band crossover distortion
- Internal thermal shutdown
- Output current to 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.5@?15V uA | ||
| 15@?15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 10@±15V mA | ||
| ±20|40|±2.5|±5|±9|±12|±15|±18 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SOIC W | ||
| 16 | ||
| Dual Supply, Single Supply | ||
| 10.45 x 7.6 x 2.4 mm | ||
| TCA0372 Series | ||
| No | ||
| No | ||
| SOIC W | ||
| 5V to 40V | ||
| General Purpose Amplifier | ||
| 1.4 MHz | ||
| 1.4@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |