PDP SEO Portlet

TCA0372BDWR2G

Operational Amplifier, 1 A, Dual ID = 8.0 mA ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: TCA0372BDWR2G
Secondary Manufacturer Part#: TCA0372BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCA0372 is a monolithic circuit intended for use as a power op-amp in a wide range of applications, including servo amplifiers and power supplies. No deadband crossover distortion provides better performance for driving coils.

  • Output Current to 1.0 A
  • Slew Rate of 1.3 V/µs
  • Wide Bandwidth of 1.1 MHz
  • Internal Thermal Shutdown
  • Single or Split Supply Operation
  • Excellent Gain and Phase Margins
  • Common Mode Input Includes Ground
  • Zero Deadband Crossover Distortion
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@?15V uA
15@?15V mV
Surface Mount
MSL 3 - 168 hours
2
10@±15V mA
±20|40|±2.5|±5|±9|±12|±15|±18 V
-40 to 125 °C
16SOIC W
16
Single|Dual
10.45 x 7.6 x 2.4 mm
No
No
SOIC W
5V to 40V
General Purpose Amplifier
1.4 MHz
1.4@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64057
2000+
$0.60595
4000+
$0.59
6000+
$0.57487
8000+
$0.5605