SZSMF12CT1G
5-Line ESD Protection Array. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZSMF12CT1G
Secondary Manufacturer Part#: SZSMF12CT1G
- RoHS 10 Compliant
- Tariff Charges
This 5-line voltage transient suppressor array is designed for application requiring transient voltage protection capability.It is intended for use in over-transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications.This device features a monolithic common cathode design which protects five independent lines in a single SC-88 package.
- Protects up to 5 Lines in a Single SC-88 Package
- Peak Power Dissipation - 100W (8x20 µ Waveform)
- ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per Machine Model
- Compliance with IEC 61000-4-2 (ESD) 15 kV (Air), 8 kV (Contact)
- UL Flammability Rating of 94V-0
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 V | ||
| SC-88 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |