SZSM05T1G
ESD Protection Dual Common Anode Diodes 5.0 V.
Manufacturer:onsemi
Product Category:
Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SZSM05T1G
- RoHS 10 Compliant
- Tariff Charges
- SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Working Peak Reverse Voltage 5 V
- Standard Zener Breakdown Voltage Range 6.2 V to 7.3 V
- Peak Power – 300 Watt (8 X 20 µs)
- Low Leakage
- Flammability Rating UL 94V–O
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 3 Pins | ||
| null | ||
| 5 V | ||
| null | ||
| null | ||
| -55 °C | ||
| null | ||
| null | ||
| 150 °C | ||
| null | ||
| 225 pF | ||
| null | ||
| null | ||
| null | ||
| 9.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |