PDP SEO Portlet

SZNUP2301MW6T1G

Low Capacitance Diode Array for ESD Protection. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: SZNUP2301MW6T1G
Secondary Manufacturer Part#: SZNUP2301MW6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP2301MW6 is a micro-integrated device designed to provide protection for sensitive components from possible harmful electrical transients such as ESD.

  • Low Capacitance (2.0 pF Max Between I/O Lines
  • Single Package Integration Design
  • Provides ESD Protection for JEDEC Standards JESD22
  • Protection for IEC61000-4-2 (Level 4)
  • Ensures Data Line Speed and Integrity
  • Directs the Transient to Either Positive Side or to Ground
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
70 V
3 pF
SOT-363
Bidirectional
Surface Mount
2
6
2
150 °C
-55 °C
70 V
AEC-Q101
2.5 uA
70 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.16345
12000+
$0.16262
24000+
$0.1618
48000+
$0.16097
96000+
$0.16015