SZNUD3124DMT1G
Relay Driver, Inductive Load, 28V Drain to Source, 12V Gate to Source, 200mA Out, SC-74-6
- RoHS 10 Compliant
- Tariff Charges
This micro-integrated device provides a one component solution to switch inductive loads such as relays, solenoids, and small dc motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.
- Provides Robust Interface between D.C. Relay Coils and Sensitive Logic
- Capable of Driving Relay Coils Rated up to 150 mA at 12 Volts
- Replaces 3 or 4 Discrete Components for Lower Cost
- Internal Zener Eliminates Need for Free-Wheeling Diode
- Meets Load Dump and other Automotive Specs
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 1.28 us | ||
| Matte Tin | ||
| 260 °C | ||
| 556 ns | ||
| 28 V | ||
| 380 mW | ||
| 1280 ns | ||
| 725 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 | ||
| 2 | ||
| 2 | ||
| 150 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 324 ns | ||
| 0.8 Ohm | ||
| 6SC-74 | ||
| 200 mA | ||
| MOSFET | ||
| 3 x 1.5 x 0.94 mm | ||
| No | ||
| Automotive | ||
| SC-74 | ||
| 28 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |