PDP SEO Portlet

SZMMSZ4699T1G

Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SZMMSZ4699T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Reverse Voltage 12 V
  • 500 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per the Human Body Model
  • These Devices are Pb-Free and are RoHS Compliant
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-123
Surface Mount
null
null
null
12 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  93,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.04141
3000+
$0.04141
6000+
$0.04038
12000+
$0.03988
24000+
$0.03939
48000+
$0.03892
SubTotal:
$124.23